MFR Recommended

THS4131CDG4 | |
|---|---|
DigiKey Part Number | THS4131CDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4131CDG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4131CDG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12.3mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 52V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 225 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4131IDR | Texas Instruments | 1,169 | 296-THS4131IDRCT-ND | ¥77.74000 | MFR Recommended |




