Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130IDR

DigiKey Part Number
296-THS4130IDRTR-ND - Tape & Reel (TR)
296-THS4130IDRCT-ND - Cut Tape (CT)
296-THS4130IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4130IDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4130IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,046
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
10¥66.91100¥669.11
25¥62.20840¥1,555.21
100¥57.03230¥5,703.23
250¥56.21608¥14,054.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥50.56427¥126,410.68
Manufacturers Standard Package