Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4082CD

DigiKey Part Number
296-7550-5-ND
Manufacturer
Manufacturer Product Number
THS4082CD
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4082CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.4mA (x2 Channels)
Mfr
Current - Output / Channel
85 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
230V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
175 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.2 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.59000¥73.59
10¥56.95800¥569.58
75¥49.05440¥3,679.08
150¥47.21553¥7,082.33
300¥45.70160¥13,710.48
525¥44.67726¥23,455.56
1,050¥43.61290¥45,793.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,126In Stock
Ships from Rochester Electronics, LLC