
THS4061CDR | |
|---|---|
DigiKey Part Number | 296-THS4061CDRTR-ND - Tape & Reel (TR) 296-THS4061CDRCT-ND - Cut Tape (CT) 296-THS4061CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4061CDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4061CDR Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.31167 | ¥70,779.18 |

