THS4051CD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,306
Unit Price: ¥991.50000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4051CD

DigiKey Part Number
296-2408-5-ND
Manufacturer
Manufacturer Product Number
THS4051CD
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4051CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8.5mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
240V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
70 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 µA
Base Product Number
Voltage - Input Offset
2.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1220CS8#PBFAnalog Devices Inc.1,306LT1220CS8#PBF-ND¥991.50000Similar
Available To Order
Check Lead Time
Marketplace Stock: 18,150 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥22.89889¥10,304.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18,150In Stock
Ships from Rochester Electronics, LLC