THS4041CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 843
Unit Price: ¥75.34000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4041CDR

DigiKey Part Number
THS4041CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4041CDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4041CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
165 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 µA
Base Product Number
Voltage - Input Offset
2.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1354CS8#PBFAnalog Devices Inc.843LT1354CS8#PBF-ND¥75.34000Similar
Available To Order
Check Lead Time
Marketplace Stock: 35,000 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.99088¥94,977.20
Manufacturers Standard Package

Other Suppliers on DigiKey

35,000In Stock
Ships from Rochester Electronics, LLC