
THS4032IDR | |
|---|---|
DigiKey Part Number | 296-THS4032IDRTR-ND - Tape & Reel (TR) 296-THS4032IDRCT-ND - Cut Tape (CT) 296-THS4032IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4032IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4032IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 482 | ISL55002IBZ-ND | ¥74.52000 | Similar |
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | ¥123.72000 | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | ¥143.23000 | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2,940 | LT1215CS8#TRPBFCT-ND | ¥87.25000 | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 6 | LT1492CN8#PBF-ND | ¥93.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.55000 | ¥90.55 |
| 10 | ¥70.80600 | ¥708.06 |
| 25 | ¥65.86680 | ¥1,646.67 |
| 100 | ¥60.43610 | ¥6,043.61 |
| 250 | ¥59.70824 | ¥14,927.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥53.64875 | ¥134,121.88 |



