
THS4032IDGN | |
|---|---|
DigiKey Part Number | 296-34207-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4032IDGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4032IDGN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4032IDGNR | Texas Instruments | 357 | 296-7526-1-ND | ¥83.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.82000 | ¥99.82 |
| 10 | ¥78.30000 | ¥783.00 |


