Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4032CDGN

DigiKey Part Number
296-34206-5-ND
Manufacturer
Manufacturer Product Number
THS4032CDGN
Description
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4032CDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
8.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
90 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Slew Rate
100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
120 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
100 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4032IDGNRTexas Instruments257296-7526-1-ND¥90.55000MFR Recommended
In-Stock: 86
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.25000¥87.25
10¥68.12600¥681.26
80¥58.80725¥4,704.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

24,749In Stock
Ships from Rochester Electronics, LLC