Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4011CDGN

DigiKey Part Number
296-34202-5-ND
Manufacturer
Manufacturer Product Number
THS4011CDGN
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4011CDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
7.8mA
Packaging
Tube
Current - Output / Channel
110 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Slew Rate
310V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
290 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
290 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 85,885 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.30000¥91.30
10¥71.37000¥713.70
80¥61.67350¥4,933.88
160¥59.51038¥9,521.66
320¥57.73000¥18,473.60
560¥56.52513¥31,654.07
1,040¥55.39562¥57,611.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

85,885In Stock
Ships from Rochester Electronics, LLC