
THS4001CD | |
|---|---|
DigiKey Part Number | 296-1763-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4001CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4001CD Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 270 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 270 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.6 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.69000 | ¥80.69 |
| 10 | ¥62.64800 | ¥626.48 |
| 75 | ¥54.07120 | ¥4,055.34 |
| 150 | ¥52.07693 | ¥7,811.54 |
| 300 | ¥50.43597 | ¥15,130.79 |
| 525 | ¥49.32501 | ¥25,895.63 |
| 1,050 | ¥48.17090 | ¥50,579.44 |


