
THS3122CD | |
|---|---|
DigiKey Part Number | 296-34201-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3122CD |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3122CD Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 440 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.70000 | ¥147.70 |
| 10 | ¥117.36800 | ¥1,173.68 |
| 75 | ¥102.91400 | ¥7,718.55 |
| 150 | ¥99.55367 | ¥14,933.05 |
| 300 | ¥96.78847 | ¥29,036.54 |
| 525 | ¥94.91688 | ¥49,831.36 |

