Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP0604IRNQR

DigiKey Part Number
296-TDP0604IRNQRTR-ND - Tape & Reel (TR)
296-TDP0604IRNQRCT-ND - Cut Tape (CT)
296-TDP0604IRNQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDP0604IRNQR
Description
DP++ 6-GBPS HDMI 2.0 REDRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TDP0604IRNQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
220ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
12 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 3.135V ~ 3.465V
Type
Buffer, ReDriver
Current - Supply
16µA
Applications
DisplayPort, HDMI
Operating Temperature
-40°C ~ 85°C (TA)
Input
Differential
Mounting Type
Surface Mount
Output
Differential
Package / Case
40-WFQFN Exposed Pad
Data Rate (Max)
6Gbps
Supplier Device Package
40-WQFN (6x4)
Number of Channels
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.42000¥54.42
10¥41.83800¥418.38
25¥38.68360¥967.09
100¥35.21940¥3,521.94
250¥34.02408¥8,506.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥30.74029¥92,220.87
Manufacturers Standard Package