
TCM1050DR | |
|---|---|
DigiKey Part Number | TCM1050DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM1050DR |
Description | TVS DEVICE MIXED 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCM1050DR Models |
Category | Applications Telecommunications |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
Number of Circuits 2 |

