
TAS6424QDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-45548-2-ND - Tape & Reel (TR) 296-45548-1-ND - Cut Tape (CT) 296-45548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6424QDKQRQ1 |
Description | IC AMP CLASS D QUAD 75W 56HSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6424QDKQRQ1 Models |
Category | Features Depop, Short-Circuit and Thermal Protection |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Class D | Qualification AEC-Q100 |
Output Type 4-Channel (Quad) | Supplier Device Package 56-HSSOP |
Max Output Power x Channels @ Load 150W x 2 @ 2Ohm; 75W x 4 @ 4Ohm | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
Voltage - Supply 4.5V ~ 26.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.48000 | ¥133.48 |
| 10 | ¥105.66600 | ¥1,056.66 |
| 25 | ¥98.72400 | ¥2,468.10 |
| 100 | ¥91.41820 | ¥9,141.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥83.46337 | ¥83,463.37 |




