Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS6422EQDKQRQ1

DigiKey Part Number
296-TAS6422EQDKQRQ1TR-ND - Tape & Reel (TR)
296-TAS6422EQDKQRQ1CT-ND - Cut Tape (CT)
296-TAS6422EQDKQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS6422EQDKQRQ1
Description
AUTOMOTIVE 75-W, 2-MHZ, 2-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS6422EQDKQRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 26.4V
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Supplier Device Package
56-HSSOP
Type
Class D
Package / Case
56-PowerBSSOP (0.295", 7.50mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
75W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,122
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.49000¥66.49
10¥51.43900¥514.39
25¥47.68160¥1,192.04
100¥43.54650¥4,354.65
250¥42.45120¥10,612.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.40910¥39,409.10
2,000¥38.60418¥77,208.36
Manufacturers Standard Package