TAS5827 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5827EVM

DigiKey Part Number
296-TAS5827EVM-ND
Manufacturer
Manufacturer Product Number
TAS5827EVM
Description
EVAL BOARD FOR TAS5827
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS5827 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Channel (Stereo)
Manufacturer
Texas Instruments
Max Output Power x Channels @ Load
57W x 2 @ 6Ohm
Packaging
Box
Voltage - Supply
4.5V ~ 26.4V
Part Status
Active
Utilized IC / Part
TAS5827
Amplifier Type
Class D
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,995.21000¥3,995.21
Manufacturers Standard Package