
TAS5768MRMTT | |
|---|---|
DigiKey Part Number | 296-TAS5768MRMTTTR-ND - Tape & Reel (TR) 296-TAS5768MRMTTCT-ND - Cut Tape (CT) 296-TAS5768MRMTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5768MRMTT |
Description | IC AMP CLASS D STEREO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5768MRMTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x5) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥47.09800 | ¥470.98 |
| 25 | ¥43.61280 | ¥1,090.32 |
| 100 | ¥39.77790 | ¥3,977.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥37.95004 | ¥9,487.51 |
| 500 | ¥36.84812 | ¥18,424.06 |
| 750 | ¥36.29624 | ¥27,222.18 |
| 1,250 | ¥35.68497 | ¥44,606.21 |
| 1,750 | ¥35.32744 | ¥61,823.02 |

