
TAS5766MRMTT | |
|---|---|
DigiKey Part Number | 296-TAS5766MRMTTTR-ND - Tape & Reel (TR) 296-TAS5766MRMTTCT-ND - Cut Tape (CT) 296-TAS5766MRMTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5766MRMTT |
Description | IC AMP CLASS D STEREO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5766MRMTT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 48-VQFN (7x5) |
Type Class D | Package / Case 48-VFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥47.09800 | ¥470.98 |
| 25 | ¥43.61280 | ¥1,090.32 |
| 100 | ¥39.77790 | ¥3,977.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.84448 | ¥9,211.12 |
| 500 | ¥35.77484 | ¥17,887.42 |
| 750 | ¥35.23900 | ¥26,429.25 |
| 1,250 | ¥34.64546 | ¥43,306.82 |
| 1,750 | ¥34.29856 | ¥60,022.48 |

