
TAS5751MDCAR | |
|---|---|
DigiKey Part Number | 296-44207-2-ND - Tape & Reel (TR) 296-44207-1-ND - Cut Tape (CT) 296-44207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5751MDCAR |
Description | IC AMP CLASS D STER 25W 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5751MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 8V ~ 26.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥32.47500 | ¥324.75 |
| 25 | ¥29.94600 | ¥748.65 |
| 100 | ¥27.16900 | ¥2,716.90 |
| 250 | ¥25.84520 | ¥6,461.30 |
| 500 | ¥25.04720 | ¥12,523.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥23.84988 | ¥47,699.76 |




