Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5719PHPR

DigiKey Part Number
296-TAS5719PHPRTR-ND - Tape & Reel (TR)
296-TAS5719PHPRCT-ND - Cut Tape (CT)
296-TAS5719PHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5719PHPR
Description
IC AMP CLASS D STER 15W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5719PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 26V
Features
Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,408
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.31000¥57.31
10¥44.12700¥441.27
25¥40.84520¥1,021.13
100¥37.23400¥3,723.40
250¥35.51208¥8,878.02
500¥34.47440¥17,237.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.62032¥33,620.32
2,000¥32.91720¥65,834.40
Manufacturers Standard Package