Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5715PHPR

DigiKey Part Number
296-27753-2-ND - Tape & Reel (TR)
296-27753-1-ND - Cut Tape (CT)
296-27753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5715PHPR
Description
IC AMP CLSS D STER 41.5W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5715PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
41.5W x 2 @ 4Ohm
Voltage - Supply
8V ~ 26V
Features
Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.41000¥66.41
10¥51.38100¥513.81
25¥47.62840¥1,190.71
100¥43.49600¥4,349.60
250¥42.40060¥10,600.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.36320¥39,363.20
2,000¥38.55927¥77,118.54
Manufacturers Standard Package