
TAS5630BDKDR | |
|---|---|
DigiKey Part Number | 296-29894-2-ND - Tape & Reel (TR) 296-29894-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAS5630BDKDR |
Description | IC AMP D MONO/STER 480W 44HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5630BDKDR Models |
Category | Voltage - Supply 25V ~ 52.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Supplier Device Package 44-HSSOP |
Type Class D | Package / Case 44-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm |

