
TAS5611APHDR | |
|---|---|
DigiKey Part Number | 296-27614-2-ND - Tape & Reel (TR) 296-27614-1-ND - Cut Tape (CT) 296-27614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5611APHDR |
Description | IC AMP D MONO/STER 250W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5611APHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm | |
Voltage - Supply | 16V ~ 34.1V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.47000 | ¥111.47 |
| 10 | ¥87.81500 | ¥878.15 |
| 25 | ¥81.91240 | ¥2,047.81 |
| 100 | ¥75.42060 | ¥7,542.06 |
| 250 | ¥72.32580 | ¥18,081.45 |
| 500 | ¥70.46066 | ¥35,230.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥68.92598 | ¥68,925.98 |

