



TAS5421EVM | |
|---|---|
DigiKey Part Number | 296-45848-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TAS5421EVM |
Description | EVAL BOARD FOR TAS5421 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5421 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TAS5421EVM Models |
Category | Max Output Power x Channels @ Load 22W x 1 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 18V |
Packaging Box | Utilized IC / Part TAS5421 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,868.91000 | ¥1,868.91 |


