Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2557YZT

DigiKey Part Number
296-49928-2-ND - Tape & Reel (TR)
296-49928-1-ND - Cut Tape (CT)
296-49928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2557YZT
Description
IC AMP CLASS D MONO 5W 42DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2557YZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 1.95V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
42-DSBGA
Output Type
1-Channel (Mono)
Package / Case
42-UFBGA, DSBGA
Max Output Power x Channels @ Load
5W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.30152¥5,575.38
500¥21.59528¥10,797.64
750¥21.24143¥15,931.07
1,250¥20.84952¥26,061.90
1,750¥20.62050¥36,085.88
2,500¥20.40016¥51,000.40
Manufacturers Standard Package