
TAD5112IRGER | |
|---|---|
DigiKey Part Number | 296-TAD5112IRGERTR-ND - Tape & Reel (TR) 296-TAD5112IRGERCT-ND - Cut Tape (CT) 296-TAD5112IRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAD5112IRGER |
Description | IC DAS/ADC/DAC SPECIAL 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 192k DSP, I2C, I2S, PCM, SPI, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Data Interface DSP, I2C, I2S, PCM, SPI, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Stereo DAC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 24-VQFN (4x4) |
Sampling Rate (Per Second) 192k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.13000 | ¥211.30 |
| 25 | ¥19.38160 | ¥484.54 |
| 100 | ¥17.45380 | ¥1,745.38 |
| 250 | ¥16.53468 | ¥4,133.67 |
| 500 | ¥16.32250 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.96153 | ¥44,884.59 |

