Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75454BP

DigiKey Part Number
296-9914-5-ND
Manufacturer
Manufacturer Product Number
SN75454BP
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75454BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Peripheral Driver
Package / Case
8-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
8-PDIP
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.94700¥79.47
50¥6.74180¥337.09
100¥6.36870¥636.87
250¥5.97524¥1,493.81
500¥5.73788¥2,868.94
1,000¥5.54263¥5,542.63
2,500¥5.33646¥13,341.15
5,000¥5.21221¥26,061.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

90,000In Stock
Ships from Rochester Electronics, LLC