
SN74S02D | |
|---|---|
DigiKey Part Number | 296-34098-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S02D |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S02D Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.49500 | ¥104.95 |
| 50 | ¥8.96960 | ¥448.48 |
| 100 | ¥8.49660 | ¥849.66 |
| 250 | ¥7.99708 | ¥1,999.27 |
| 500 | ¥7.69590 | ¥3,847.95 |
| 1,000 | ¥7.44804 | ¥7,448.04 |
| 2,500 | ¥7.18633 | ¥17,965.83 |
| 5,000 | ¥7.02862 | ¥35,143.10 |

