
SN74LVTH574PWR | |
|---|---|
DigiKey Part Number | 296-8736-2-ND - Tape & Reel (TR) 296-8736-1-ND - Cut Tape (CT) 296-8736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH574PWR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.82200 | ¥58.22 |
| 25 | ¥5.25280 | ¥131.32 |
| 100 | ¥4.62610 | ¥462.61 |
| 250 | ¥4.32740 | ¥1,081.85 |
| 500 | ¥4.15008 | ¥2,075.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.87674 | ¥7,753.48 |
| 4,000 | ¥3.77624 | ¥15,104.96 |
| 6,000 | ¥3.72591 | ¥22,355.46 |
| 10,000 | ¥3.67015 | ¥36,701.50 |
| 14,000 | ¥3.63757 | ¥50,925.98 |
| 20,000 | ¥3.60621 | ¥72,124.20 |




