
SN74LVTH245APW | |
|---|---|
DigiKey Part Number | 296-26643-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245APW |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.26000 | ¥62.60 |
| 70 | ¥5.13214 | ¥359.25 |
| 140 | ¥4.85800 | ¥680.12 |
| 280 | ¥4.63239 | ¥1,297.07 |
| 560 | ¥4.44630 | ¥2,489.93 |
| 1,050 | ¥4.30630 | ¥4,521.62 |
| 2,520 | ¥4.14822 | ¥10,453.51 |
| 5,040 | ¥4.04788 | ¥20,401.32 |

