
SN74LVTH2245PW | |
|---|---|
DigiKey Part Number | 296-34090-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245PW |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH2245PW,118 | Nexperia USA Inc. | 2,500 | 1727-74LVTH2245PW,118TR-ND | ¥3.27082 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.85500 | ¥58.55 |
| 70 | ¥4.79300 | ¥335.51 |
| 140 | ¥4.53371 | ¥634.72 |
| 280 | ¥4.32050 | ¥1,209.74 |
| 560 | ¥4.14520 | ¥2,321.31 |

