
SN74LVTH2245DBR | |
|---|---|
DigiKey Part Number | 296-8704-2-ND - Tape & Reel (TR) 296-8704-1-ND - Cut Tape (CT) 296-8704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245DBR |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA; 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH2245PW,118 | Nexperia USA Inc. | 2,500 | 1727-74LVTH2245PW,118TR-ND | ¥3.25164 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.41700 | ¥54.17 |
| 25 | ¥4.88280 | ¥122.07 |
| 100 | ¥4.29380 | ¥429.38 |
| 250 | ¥4.01292 | ¥1,003.23 |
| 500 | ¥3.84372 | ¥1,921.86 |
| 1,000 | ¥3.83389 | ¥3,833.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.58984 | ¥7,179.68 |
| 4,000 | ¥3.49548 | ¥13,981.92 |
| 6,000 | ¥3.44824 | ¥20,689.44 |
| 10,000 | ¥3.39590 | ¥33,959.00 |
| 14,000 | ¥3.36530 | ¥47,114.20 |
| 20,000 | ¥3.33589 | ¥66,717.80 |

