
SN74LVTH162245DLR | |
|---|---|
DigiKey Part Number | 296-8670-2-ND - Tape & Reel (TR) 296-8670-1-ND - Cut Tape (CT) 296-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DLR |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.58400 | ¥85.84 |
| 25 | ¥7.78040 | ¥194.51 |
| 100 | ¥6.90210 | ¥690.21 |
| 250 | ¥6.48268 | ¥1,620.67 |
| 500 | ¥6.33912 | ¥3,169.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.02188 | ¥6,021.88 |
| 2,000 | ¥5.85057 | ¥11,701.14 |
| 3,000 | ¥5.76485 | ¥17,294.55 |
| 5,000 | ¥5.66981 | ¥28,349.05 |
| 7,000 | ¥5.61430 | ¥39,300.10 |
| 10,000 | ¥5.56089 | ¥55,608.90 |

