
SN74LVT162245ADGGR | |
|---|---|
DigiKey Part Number | 296-8631-2-ND - Tape & Reel (TR) 296-8631-1-ND - Cut Tape (CT) 296-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162245ADGGR |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162245ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.29349 | ¥16,586.98 |
| 4,000 | ¥8.10586 | ¥32,423.44 |
| 6,000 | ¥8.01195 | ¥48,071.70 |
| 10,000 | ¥7.90782 | ¥79,078.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.92500 | ¥119.25 |
| 25 | ¥10.86360 | ¥271.59 |
| 100 | ¥9.69330 | ¥969.33 |
| 250 | ¥9.13504 | ¥2,283.76 |
| 500 | ¥9.07218 | ¥4,536.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.93300 | ¥109.33 |
| 25 | ¥9.94400 | ¥248.60 |
| 100 | ¥8.85800 | ¥885.80 |
| 250 | ¥8.34044 | ¥2,085.11 |
| 500 | ¥8.24982 | ¥4,124.91 |










