Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ245ANSR

DigiKey Part Number
296-SN74LVCZ245ANSRTR-ND - Tape & Reel (TR)
296-SN74LVCZ245ANSRCT-ND - Cut Tape (CT)
296-SN74LVCZ245ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ245ANSR
Description
IC TXRX 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ245ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 36,840 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥12.11600¥121.16
25¥11.03200¥275.80
100¥9.84710¥984.71
250¥9.28124¥2,320.31
500¥9.22402¥4,612.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.42874¥16,857.48
4,000¥8.23857¥32,954.28
6,000¥8.14338¥48,860.28
10,000¥8.03787¥80,378.70
Manufacturers Standard Package

Other Suppliers on DigiKey

36,840In Stock
Ships from Rochester Electronics, LLC