


SN74LVCH245ADW | |
|---|---|
DigiKey Part Number | 296-8613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ADW |
Description | IC TXRX 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245AD,118 | Nexperia USA Inc. | 25,663 | 1727-3104-1-ND | ¥4.63000 | Similar |
| 74LVCH245AD-Q100J | Nexperia USA Inc. | 1,850 | 1727-74LVCH245AD-Q100JCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.83900 | ¥68.39 |
| 25 | ¥6.18280 | ¥154.57 |
| 100 | ¥5.46070 | ¥546.07 |
| 250 | ¥5.11648 | ¥1,279.12 |
| 500 | ¥4.90906 | ¥2,454.53 |

