
SN74LVCH245ADGVR | |
|---|---|
DigiKey Part Number | 296-8612-2-ND - Tape & Reel (TR) 296-8612-1-ND - Cut Tape (CT) 296-8612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245ADGVR |
Description | IC TXRX 1.65V/3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.43280 | ¥110.82 |
| 100 | ¥3.89190 | ¥389.19 |
| 250 | ¥3.63384 | ¥908.46 |
| 500 | ¥3.47820 | ¥1,739.10 |
| 1,000 | ¥3.45429 | ¥3,454.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.24461 | ¥6,489.22 |
| 4,000 | ¥3.15780 | ¥12,631.20 |
| 6,000 | ¥3.11433 | ¥18,685.98 |
| 10,000 | ¥3.06618 | ¥30,661.80 |
| 14,000 | ¥3.03802 | ¥42,532.28 |
| 20,000 | ¥3.01095 | ¥60,219.00 |

