
SN74LVCH16245ADLR | |
|---|---|
DigiKey Part Number | 296-1245-2-ND - Tape & Reel (TR) 296-1245-1-ND - Cut Tape (CT) 296-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16245ADLR |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16245ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | ¥123.81000 | Similar |
| 74LVCH16245ADGG,11 | Nexperia USA Inc. | 2,224 | 1727-74LVCH16245ADGG,11CT-ND | ¥80.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.80000 | ¥98.00 |
| 25 | ¥8.90160 | ¥222.54 |
| 100 | ¥7.91500 | ¥791.50 |
| 250 | ¥7.44408 | ¥1,861.02 |
| 500 | ¥7.32600 | ¥3,663.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.92699 | ¥6,926.99 |
| 2,000 | ¥6.73476 | ¥13,469.52 |
| 3,000 | ¥6.63854 | ¥19,915.62 |
| 5,000 | ¥6.53189 | ¥32,659.45 |
| 7,000 | ¥6.46955 | ¥45,286.85 |
| 10,000 | ¥6.40961 | ¥64,096.10 |

