
SN74LVCH16244ADL | |
|---|---|
DigiKey Part Number | 296-1243-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADL |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | ¥2,125.00000 | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1,930 | 1727-7308-1-ND | ¥1,483.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.00700 | ¥110.07 |
| 25 | ¥10.01320 | ¥250.33 |
| 100 | ¥8.92250 | ¥892.25 |
| 250 | ¥8.40164 | ¥2,100.41 |
| 500 | ¥8.08772 | ¥4,043.86 |

