
SN74LVCH16244ADGGR | |
|---|---|
DigiKey Part Number | 296-8573-2-ND - Tape & Reel (TR) 296-8573-1-ND - Cut Tape (CT) 296-8573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADGGR |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | ¥0.80000 | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | ¥1.39000 | Similar |
| 74LVC16244ADGG-Q1J | Nexperia USA Inc. | 599 | 1727-1166-1-ND | ¥0.95000 | Similar |
| 74LVC16244APAG | Renesas Electronics Corporation | 618 | 800-2179-ND | ¥1.39000 | Similar |
| 74LVC16244APAG8 | Renesas Electronics Corporation | 1,125 | 800-1658-1-ND | ¥1.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.64200 | ¥86.42 |
| 25 | ¥7.84000 | ¥196.00 |
| 100 | ¥6.95420 | ¥695.42 |
| 250 | ¥6.53196 | ¥1,632.99 |
| 500 | ¥6.38972 | ¥3,194.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.89606 | ¥11,792.12 |
| 4,000 | ¥5.75418 | ¥23,016.72 |
| 6,000 | ¥5.68317 | ¥34,099.02 |
| 10,000 | ¥5.60449 | ¥56,044.90 |
| 14,000 | ¥5.55847 | ¥77,818.58 |

