Similar
Similar

SN74LVCH162244ADLR | |
|---|---|
DigiKey Part Number | 296-8568-2-ND - Tape & Reel (TR) 296-8568-1-ND - Cut Tape (CT) 296-8568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH162244ADLR |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH162244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | ¥11.50000 | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1,930 | 1727-7308-1-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.31035 | ¥7,310.35 |



