Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVCC3245ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LVCC3245ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245ADBRE4 |
Description | IC XLTR VL BIDIR 24-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245ADBRE4 Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVCC3245AIDBREP | Texas Instruments | 0 | 296-22112-2-ND | ¥27.42017 | Parametric Equivalent |
| SN74LVCC3245ADBR | Texas Instruments | 12,785 | 296-8563-1-ND | ¥18.62000 | Parametric Equivalent |
| SN74LVCC3245ADBRG4 | Texas Instruments | 0 | SN74LVCC3245ADBRG4-ND | ¥7.37961 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.37961 | ¥14,759.22 |
| 4,000 | ¥7.20908 | ¥28,836.32 |
| 6,000 | ¥7.12371 | ¥42,742.26 |
| 10,000 | ¥7.02914 | ¥70,291.40 |


