
SN74LVC646APWR | |
|---|---|
DigiKey Part Number | 296-8535-2-ND - Tape & Reel (TR) 296-8535-1-ND - Cut Tape (CT) 296-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC646APWR |
Description | IC TXRX 1.65V/3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC646APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥9.73400 | ¥97.34 |
| 25 | ¥8.84560 | ¥221.14 |
| 100 | ¥7.86310 | ¥786.31 |
| 250 | ¥7.39536 | ¥1,848.84 |
| 500 | ¥7.27562 | ¥3,637.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.68973 | ¥13,379.46 |
| 4,000 | ¥6.53239 | ¥26,129.56 |
| 6,000 | ¥6.45363 | ¥38,721.78 |
| 10,000 | ¥6.36633 | ¥63,663.30 |

