
SN74LVC541APWT | |
|---|---|
DigiKey Part Number | 296-31917-2-ND - Tape & Reel (TR) 296-31917-1-ND - Cut Tape (CT) 296-31917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.52500 | ¥65.25 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20430 | ¥520.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.87432 | ¥1,218.58 |
| 500 | ¥4.67520 | ¥2,337.60 |
| 750 | ¥4.57551 | ¥3,431.63 |
| 1,250 | ¥4.46501 | ¥5,581.26 |
| 1,750 | ¥4.40039 | ¥7,700.68 |
| 2,500 | ¥4.33831 | ¥10,845.77 |

