
SN74LVC541APWT | |
|---|---|
DigiKey Part Number | 296-31917-2-ND - Tape & Reel (TR) 296-31917-1-ND - Cut Tape (CT) 296-31917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWT |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.43040 | ¥160.76 |
| 100 | ¥5.68380 | ¥568.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.32836 | ¥1,332.09 |
| 500 | ¥5.11384 | ¥2,556.92 |
| 750 | ¥5.00640 | ¥3,754.80 |
| 1,250 | ¥4.88729 | ¥6,109.11 |
| 1,750 | ¥4.81767 | ¥8,430.92 |
| 2,500 | ¥4.75077 | ¥11,876.93 |

