Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC540ADBR

DigiKey Part Number
296-8516-2-ND - Tape & Reel (TR)
296-8516-1-ND - Cut Tape (CT)
296-8516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC540ADBR
Description
IC BUFF 1.65V/3.6V 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC540ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.17800¥61.78
25¥5.57720¥139.43
100¥4.91800¥491.80
250¥4.60360¥1,150.90
500¥4.42844¥2,214.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.12888¥8,257.76
4,000¥4.02303¥16,092.12
6,000¥3.97003¥23,820.18
10,000¥3.91131¥39,113.10
14,000¥3.87698¥54,277.72
20,000¥3.84398¥76,879.60
Manufacturers Standard Package

Other Suppliers on DigiKey

11,980In Stock
Ships from Rochester Electronics, LLC