
SN74LVC4245APWT | |
|---|---|
DigiKey Part Number | 296-32336-2-ND - Tape & Reel (TR) 296-32336-1-ND - Cut Tape (CT) 296-32336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWT |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWT Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.06600 | ¥120.66 |
| 25 | ¥10.99240 | ¥274.81 |
| 100 | ¥9.80900 | ¥980.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.24488 | ¥2,311.22 |
| 500 | ¥8.90496 | ¥4,452.48 |
| 750 | ¥8.73465 | ¥6,550.99 |
| 1,250 | ¥8.54608 | ¥10,682.60 |
| 1,750 | ¥8.43582 | ¥14,762.68 |
| 2,500 | ¥8.32980 | ¥20,824.50 |


