
SN74LVC3G34DCUT | |
|---|---|
DigiKey Part Number | 296-32335-2-ND - Tape & Reel (TR) 296-32335-1-ND - Cut Tape (CT) 296-32335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCUT |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCUT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.10200 | ¥51.02 |
| 25 | ¥4.59800 | ¥114.95 |
| 100 | ¥4.03980 | ¥403.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.77300 | ¥943.25 |
| 500 | ¥3.61222 | ¥1,806.11 |
| 750 | ¥3.53184 | ¥2,648.88 |
| 1,250 | ¥3.44266 | ¥4,303.32 |
| 1,750 | ¥3.39055 | ¥5,933.46 |
| 2,500 | ¥3.34042 | ¥8,351.05 |


