NAND Gate IC 2 Channel Open Drain SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38DCTR

DigiKey Part Number
296-17010-2-ND - Tape & Reel (TR)
296-17010-1-ND - Cut Tape (CT)
296-17010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G38DCTR
Description
IC GATE NAND 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38DCTR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SM8
Features
Open Drain
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.64800¥46.48
25¥4.17800¥104.45
100¥3.66360¥366.36
250¥3.41848¥854.62
500¥3.27046¥1,635.23
1,000¥3.23919¥3,239.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.99840¥8,995.20
6,000¥2.92480¥17,548.80
9,000¥2.88797¥25,991.73
15,000¥2.84712¥42,706.80
21,000¥2.82326¥59,288.46
Manufacturers Standard Package

Other Suppliers on DigiKey

4,366In Stock
Ships from Rochester Electronics, LLC